Broadcom3.9 V Green LED 2012 (0805) SMD, HSMM-C170
- RS Stock No.:
- 867-6573
- Mfr. Part No.:
- HSMM-C170
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-6573
- Mfr. Part No.:
- HSMM-C170
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.9 V | |
| Luminous Intensity | 120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Luminous Flux | 490 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 525 nm | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Luminous Intensity 120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Luminous Flux 490 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 525 nm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Forward Current 20mA | ||
