Broadcom2.4 V Amber LED PLCC 2 SMD, HSMA-A101-S00J1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
867-6529
Mfr. Part No.:
HSMA-A101-S00J1
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Amber

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

0.45 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

480 lm

Lens Shape

Round

Dominant Wavelength

590 nm

Dimensions

2.8 x 3.2 x 1.9mm

Lens Colour

Clear

Forward Current

30mA

Lens Finish

Clear