Kingbright2.5 V Green LED 1605 (0602) SMD, KPA-1606SGC
- RS Stock No.:
- 862-4651
- Mfr. Part No.:
- KPA-1606SGC
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-4651
- Mfr. Part No.:
- KPA-1606SGC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 1605 (0602) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 12 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 568 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.6 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 1605 (0602) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 12 mcd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 568 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.6 x 1.2mm | ||
- COO (Country of Origin):
- CN
