Kingbright2.5 V Yellow LED 1.8 mm Through Hole, Solid State Lamp L-4060YD

Unavailable
RS will no longer stock this product.
RS Stock No.:
862-2894
Mfr. Part No.:
L-4060YD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

1.8 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

8 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

1.8 (Dia.) x 4.1mm

Series

Solid State Lamp

Lens Colour

Yellow

COO (Country of Origin):
CN