Kingbright2.5 V Yellow LED Rectangular Through Hole, L-2914YD

Stock information currently inaccessible
RS Stock No.:
862-2869
Mfr. Part No.:
L-2914YD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

12 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Rectangle

Dominant Wavelength

588 nm

Lens Colour

Yellow

Dimensions

4 x 3 x 2mm

COO (Country of Origin):
CN