Kingbright2.5 V Yellow LED 3mm Through Hole, L-174XYT

Unavailable
RS will no longer stock this product.
RS Stock No.:
862-2853
Mfr. Part No.:
L-174XYT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Round

Dominant Wavelength

588 nm

Lens Colour

Yellow

Dimensions

3.2 (Dia.) x 5.5mm

COO (Country of Origin):
CN