- RS Stock No.:
- 862-2850
- Mfr. Part No.:
- L-174XSRT
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 862-2850
- Mfr. Part No.:
- L-174XSRT
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 3.2mm
This family of LEDs, from Kingbright, are 3.2mm through-hole LED lamps. Available in a wide variety of colour options, these Visible LEDs have both diffused and water clear lens type options. These LEDs offer low power consumption and a long lifetime from a rugged and reliable, industry standard package.
Low power consumption
Available on tape for automatic
Mounting machine.
Long life-solid state reliability
RoHS compliant
Available on tape for automatic
Mounting machine.
Long life-solid state reliability
RoHS compliant
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 450 mcd |
Number of Pins | 2 |
Viewing Angle | 35 ° |
Lens Shape | Round |
Dominant Wavelength | 640 nm |
Lens Colour | Red |
Dimensions | 3.2 (Dia.) x 5.5mm |