Kingbright2.5 V Green LED 5mm Through Hole, L-1513GT
- RS Stock No.:
- 862-2819
- Mfr. Part No.:
- L-1513GT
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-2819
- Mfr. Part No.:
- L-1513GT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 568 nm | |
| Lens Colour | Green | |
| Dimensions | 5 (Dia.) x 8.6mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Round | ||
Dominant Wavelength 568 nm | ||
Lens Colour Green | ||
Dimensions 5 (Dia.) x 8.6mm | ||
- COO (Country of Origin):
- CN
