Kingbright2.5 V Red LED 5mm Through Hole, L-1513EC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.22

(exc. VAT)

£0.26

(inc. VAT)

RS Stock No.:
862-2807
Mfr. Part No.:
L-1513EC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

100 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Round

Dominant Wavelength

617 nm

Lens Colour

Clear

Dimensions

5 (Dia.) x 8.6mm

COO (Country of Origin):
CN