Kingbright6 → 8 V Green LED 20 mm Through Hole, BIG LAMP DLA/6GD
- RS Stock No.:
- 861-4420
- Mfr. Part No.:
- DLA/6GD
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 22 units)*
£25.762
(exc. VAT)
£30.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 22 - 88 | £1.171 | £25.76 |
| 110 + | £1.155 | £25.41 |
*price indicative
- RS Stock No.:
- 861-4420
- Mfr. Part No.:
- DLA/6GD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 20 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 6 | |
| Forward Voltage | 6 → 8 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 12 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 568 nm | |
| Lens Colour | Green | |
| Dimensions | 20 (Dia.) x 13.5mm | |
| Series | BIG LAMP | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 20 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 6 | ||
Forward Voltage 6 → 8 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 12 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 568 nm | ||
Lens Colour Green | ||
Dimensions 20 (Dia.) x 13.5mm | ||
Series BIG LAMP | ||
- COO (Country of Origin):
- CN
