Kingbright2.5 V, 4 V, 4.1 V RGB LED 5mm Through Hole, L-154A4SURKQBDZGC
- RS Stock No.:
- 861-4304
- Mfr. Part No.:
- L-154A4SURKQBDZGC
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.52
(exc. VAT)
£6.625
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.104 | £5.52 |
| 25 - 95 | £0.752 | £3.76 |
| 100 - 245 | £0.616 | £3.08 |
| 250 - 495 | £0.55 | £2.75 |
| 500 + | £0.52 | £2.60 |
*price indicative
- RS Stock No.:
- 861-4304
- Mfr. Part No.:
- L-154A4SURKQBDZGC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | RGB | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.5 V, 4 V, 4.1 V | |
| Luminous Intensity | 700 mcd, 1100 mcd, 1700 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 465 / 525 / 630 nm | |
| Lens Colour | Clear | |
| Dimensions | 5 (Dia.) x 8.6mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours RGB | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 3 | ||
Forward Voltage 2.5 V, 4 V, 4.1 V | ||
Luminous Intensity 700 mcd, 1100 mcd, 1700 mcd | ||
Number of Pins 4 | ||
Viewing Angle 50 ° | ||
Lens Shape Round | ||
Dominant Wavelength 465 / 525 / 630 nm | ||
Lens Colour Clear | ||
Dimensions 5 (Dia.) x 8.6mm | ||
- COO (Country of Origin):
- CN
