Kingbright2.5 V Red LED 3mm Through Hole, L-908A8SURTK
- RS Stock No.:
- 861-4231
- Mfr. Part No.:
- L-908A8SURTK
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 500 units)*
£37.00
(exc. VAT)
£44.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 1000 | £0.074 | £37.00 |
| 1500 - 2000 | £0.072 | £36.00 |
| 2500 - 4500 | £0.07 | £35.00 |
| 5000 - 7000 | £0.068 | £34.00 |
| 7500 + | £0.067 | £33.50 |
*price indicative
- RS Stock No.:
- 861-4231
- Mfr. Part No.:
- L-908A8SURTK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 1.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Dimensions | 2.9 (Dia.) x 5.5mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 1.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Dimensions 2.9 (Dia.) x 5.5mm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- CN
