Kingbright2.5 V Yellow LED Rectangular Through Hole, L-2774YD

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-4159
Mfr. Part No.:
L-2774YD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

5 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Rectangle

Dominant Wavelength

588 nm

Lens Colour

Yellow

Dimensions

7 x 3.9 x 1.75mm

COO (Country of Origin):
CN