Kingbright2.5 V Red LED Rectangular Through Hole, L-2774ID
- RS Stock No.:
- 861-4152
- Mfr. Part No.:
- L-2774ID
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-4152
- Mfr. Part No.:
- L-2774ID
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 12 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 617 nm | |
| Lens Colour | Red | |
| Dimensions | 1.75 x 3.9mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 12 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 617 nm | ||
Lens Colour Red | ||
Dimensions 1.75 x 3.9mm | ||
- COO (Country of Origin):
- CN
