Kingbright2.5 V Yellow LED 3216 (1206) SMD, KPTL-3216SYCK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
861-0220
Mfr. Part No.:
KPTL-3216SYCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

350 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6 x 1.1mm

COO (Country of Origin):
CN