Kingbright4.1 V Green LED Subminiature SMD, KM2520ZGC01

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-9781
Mfr. Part No.:
KM2520ZGC01
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.1 V

Luminous Intensity

3 cd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

525 nm

Dimensions

2.5 x 2 x 2.8mm

Lens Colour

Clear

COO (Country of Origin):
CN