Kingbright3.3 V Blue LED Subminiature SMD, KM2520QBC-D01

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-9762
Mfr. Part No.:
KM2520QBC-D01
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

900 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

465 nm

Dimensions

2.5 x 2 x 2.8mm

Lens Colour

Clear

COO (Country of Origin):
CN