- RS Stock No.:
- 860-9756
- Mfr. Part No.:
- KA-9219/2ZGS
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 860-9756
- Mfr. Part No.:
- KA-9219/2ZGS
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Side View LED Series
The side view series, from Kingbright, are through-hole LEDs in side looking packages. They are available in a variety of single colour options in a range of different package sizes. The side view series also offer low power consumption. Ideal applications for the side view LEDs include backlighting.
Features of the side view LEDs:
Side looking (SL) package
KA-1114 dimensions: 11 x 1.4 mm
KA-9219 dimensions: 9.2 x 1.9 mm
Side looking (SL) package
KA-1114 dimensions: 11 x 1.4 mm
KA-9219 dimensions: 9.2 x 1.9 mm
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | Side View |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Forward Voltage | 8.2 V |
Luminous Intensity | 900 mcd |
Number of Pins | 2 |
Viewing Angle | 100 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 525 nm |
Lens Colour | Clear |
Dimensions | 9.2 x 1.5 x 1.9mm |
- RS Stock No.:
- 860-9756
- Mfr. Part No.:
- KA-9219/2ZGS
- Brand:
- Kingbright