Kingbright5 V Orange LED Side View Through Hole, Side View LED KA-9219/2SESK

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-9740
Mfr. Part No.:
KA-9219/2SESK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

Side View

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

5 V

Luminous Intensity

600 mcd

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Rectangle

Dominant Wavelength

601 nm

Lens Colour

Clear

Dimensions

9.2 x 1.5 x 1.9mm

Series

Side View LED

COO (Country of Origin):
CN