Kingbright2.5 V Blue LED Side View Through Hole, KA-1114/2QBS-D-CC-L5
- RS Stock No.:
- 860-9719
- Mfr. Part No.:
- KA-1114/2QBS-D-CC-L5
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-9719
- Mfr. Part No.:
- KA-1114/2QBS-D-CC-L5
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | Side View | |
| Mounting Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 130 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 465 nm | |
| Lens Colour | Clear | |
| Dimensions | 11 x 1.4 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type Side View | ||
Mounting Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 130 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 465 nm | ||
Lens Colour Clear | ||
Dimensions 11 x 1.4 x 1.4mm | ||
- COO (Country of Origin):
- CN
