Kingbright2.5 V Green & Yellow LED 1616 (0606) SMD, KPTB-1615YSGC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
860-9052
Mfr. Part No.:
KPTB-1615YSGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green, Yellow

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V

Luminous Intensity

8 mcd, 12 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

568 / 588 nm

Dimensions

1.6 x 1.5 x 0.7mm

Lens Colour

Clear

COO (Country of Origin):
CN