Kingbright4 V Blue LED 3820 SMD, KPED-3820QBC-D

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
860-8970
Mfr. Part No.:
KPED-3820QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

3820

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

35 °, 60 °

Lens Shape

Dome

Dominant Wavelength

465 nm

Lens Colour

Clear

Dimensions

3.8 x 2 x 3.2mm

COO (Country of Origin):
CN