Kingbright4 V Blue LED 3025 (1210) SMD, KP-23QBC-D-F
- RS Stock No.:
- 860-8885
- Mfr. Part No.:
- KP-23QBC-D-F
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-8885
- Mfr. Part No.:
- KP-23QBC-D-F
- Brand:
- Kingbright
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
LED Colours | Blue | |
Package Type | 3025 (1210) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 4 V | |
Luminous Intensity | 100 mcd | |
Number of Pins | 3 | |
Viewing Angle | 120 ° | |
Lens Shape | Rectangle | |
Dominant Wavelength | 470 nm | |
Dimensions | 3 x 2.4 x 1.05mm | |
Lens Colour | Clear | |
Select all | ||
---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 100 mcd | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Dimensions 3 x 2.4 x 1.05mm | ||
Lens Colour Clear | ||