- RS Stock No.:
- 860-8813
- Mfr. Part No.:
- KA-3021CGSK
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 860-8813
- Mfr. Part No.:
- KA-3021CGSK
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED PLCC-2 3021 Package
The 3021 family, from Kingbright, are single-colour surface mount (SMT) LEDs. They come in the standard PLCC-2 package with the 3021 footprint. They have a flat top, water clear lens. The 3021 series are ideal for general purpose optoelectronic applications, where space is limited.
Features of the 3021 LEDs:
Standard PLCC-2 package
Dimensions: 3 x 2 mm
Wide viewing angle: 125°
Variety of single colour options
Standard PLCC-2 package
Dimensions: 3 x 2 mm
Wide viewing angle: 125°
Variety of single colour options
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 80 mcd |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Lens Shape | Oval |
Dominant Wavelength | 570 nm |
Lens Colour | Clear |
Dimensions | 2.7 x 2 x 1.3mm |
- RS Stock No.:
- 860-8813
- Mfr. Part No.:
- KA-3021CGSK
- Brand:
- Kingbright