Kingbright2.5 V Yellow LED Subminiature SMD, KM2520YC03

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
860-8797
Mfr. Part No.:
KM2520YC03
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

20 °

Lens Shape

Dome

Dominant Wavelength

588 nm

Lens Colour

Clear

Dimensions

2.5 x 2 x 2.8mm

COO (Country of Origin):
CN