Broadcom3.3 V Green LED SMD, ASMT-FG10-NFJ00
- RS Stock No.:
- 839-9910
- Mfr. Part No.:
- ASMT-FG10-NFJ00
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-9910
- Mfr. Part No.:
- ASMT-FG10-NFJ00
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 96 cd | |
| Radiant Flux | 1000mW | |
| Number of Pins | 6 | |
| Viewing Angle | 11 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 530 nm | |
| Dimensions | 4.8 x 4.8 x 5.33mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 96 cd | ||
Radiant Flux 1000mW | ||
Number of Pins 6 | ||
Viewing Angle 11 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 530 nm | ||
Dimensions 4.8 x 4.8 x 5.33mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
