Broadcom3.2 V Blue LED 3224 (1209) SMD, ASMT-BB20-NS000
- RS Stock No.:
- 839-9888
- Mfr. Part No.:
- ASMT-BB20-NS000
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-9888
- Mfr. Part No.:
- ASMT-BB20-NS000
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | 3224 (1209) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 650 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 468 nm | |
| Dimensions | 3.2 x 2.4 x 2.4mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type 3224 (1209) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 650 mcd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 468 nm | ||
Dimensions 3.2 x 2.4 x 2.4mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
