Nichia3.4 V White LED 3014 SMD, NSSW157BT-P9-P11
- RS Stock No.:
- 829-4313
- Mfr. Part No.:
- NSSW157BT-P9-P11
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-4313
- Mfr. Part No.:
- NSSW157BT-P9-P11
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 3014 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 10.3 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Luminous Flux | 30.3 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 750 nm | |
| Dimensions | 2.2 x 1.4 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 3014 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 10.3 cd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Luminous Flux 30.3 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 750 nm | ||
Dimensions 2.2 x 1.4 x 1.3mm | ||
- COO (Country of Origin):
- JP
