Nichia3.45 V Green LED 3mm Through Hole, NSPG336AS-G-V11-W12
- RS Stock No.:
- 829-4297
- Mfr. Part No.:
- NSPG336AS-G-V11-W12
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 829-4297
- Mfr. Part No.:
- NSPG336AS-G-V11-W12
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Green | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.45 V | |
| Luminous Intensity | 5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 520 nm | |
| Lens Colour | Green | |
| Dimensions | 3 x 3.9 x 7.4mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Green | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.45 V | ||
Luminous Intensity 5 cd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 520 nm | ||
Lens Colour Green | ||
Dimensions 3 x 3.9 x 7.4mm | ||
- COO (Country of Origin):
- JP
