Vishay4.5 V Blue LED 5mm Through Hole, TLHB5400
- RS Stock No.:
- 818-7556
- Mfr. Part No.:
- TLHB5400
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-7556
- Mfr. Part No.:
- TLHB5400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Blue | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.5 V | |
| Luminous Intensity | 15 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | ±30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 466 nm | |
| Lens Colour | Blue | |
| Dimensions | 5.8 (Dia.) x 8.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Blue | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.5 V | ||
Luminous Intensity 15 mcd | ||
Number of Pins 2 | ||
Viewing Angle ±30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 466 nm | ||
Lens Colour Blue | ||
Dimensions 5.8 (Dia.) x 8.7mm | ||
