Vishay4.7 V Green LED Super Flux Through Hole, TELUX VLWTG9900
- RS Stock No.:
- 818-4474
- Mfr. Part No.:
- VLWTG9900
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-4474
- Mfr. Part No.:
- VLWTG9900
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Green | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.7 V | |
| Luminous Intensity | 0.7 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | ±45 ° | |
| Luminous Flux | 2500 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 535 nm | |
| Dimensions | 7.62 x 7.62 x 4.05mm | |
| Series | TELUX | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Green | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.7 V | ||
Luminous Intensity 0.7 mcd | ||
Number of Pins 4 | ||
Viewing Angle ±45 ° | ||
Luminous Flux 2500 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 535 nm | ||
Dimensions 7.62 x 7.62 x 4.05mm | ||
Series TELUX | ||
Lens Colour Clear | ||
