Wurth Elektronik2 V, 3.2 V Blue & Red LED 3528 (1411) SMD, WL-SBTW 150141RB73100

RS Stock No.:
815-4326
Mfr. Part No.:
150141RB73100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colours

Blue, Red

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2 V, 3.2 V

Luminous Intensity

240 mcd, 260 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

470 / 625 nm

Series

WL-SBTW

Lens Finish

Clear

Lens Colour

Clear

Forward Current

30mA

Dimensions

3.2 x 2.8 x 1.75mm

COO (Country of Origin):
CN