Wurth Elektronik1.9 V Red LED 3216 (1206) SMD, WL-SMCW 150120SS75000
- RS Stock No.:
- 815-4259
- Mfr. Part No.:
- 150120SS75000
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 815-4259
- Mfr. Part No.:
- 150120SS75000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Clear | |
| Forward Current | 30mA | |
| Dimensions | 3.2 x 1.6 x 0.68mm | |
| Series | WL-SMCW | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
Forward Current 30mA | ||
Dimensions 3.2 x 1.6 x 0.68mm | ||
Series WL-SMCW | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN

