Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-5080500002500

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-0730
Mfr. Part No.:
L1T2-5080500002500
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

250 lm

Lens Shape

Dome

Colour Temperature

5028K

Lens Colour

Clear

Dimensions

3.7 x 3.7 x 2.018mm

Series

LUXEON TX

COO (Country of Origin):
MY