Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-3080500002300
- RS Stock No.:
- 814-0709
- Mfr. Part No.:
- L1T2-3080500002300
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 814-0709
- Mfr. Part No.:
- L1T2-3080500002300
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 230 lm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Colour Temperature | 3045K | |
| Dimensions | 3.7 x 3.7 x 2.018mm | |
| Series | LUXEON TX | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 230 lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Colour Temperature 3045K | ||
Dimensions 3.7 x 3.7 x 2.018mm | ||
Series LUXEON TX | ||
- COO (Country of Origin):
- MY
