Broadcom1.9 V Red LED 5mm Through Hole, HLMP-EG08-WZ000
- RS Stock No.:
- 813-4851
- Mfr. Part No.:
- HLMP-EG08-WZ000
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4851
- Mfr. Part No.:
- HLMP-EG08-WZ000
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 10.7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 8 ° | |
| Luminous Flux | 0.5 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Clear | |
| Dimensions | 5 x 8.71mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 10.7 cd | ||
Number of Pins 2 | ||
Viewing Angle 8 ° | ||
Luminous Flux 0.5 lm | ||
Lens Shape Round | ||
Dominant Wavelength 626 nm | ||
Lens Colour Clear | ||
Dimensions 5 x 8.71mm | ||
