Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-02-0000-00000LDE7
- RS Stock No.:
- 811-9458
- Mfr. Part No.:
- XTEAWT-02-0000-00000LDE7
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-9458
- Mfr. Part No.:
- XTEAWT-02-0000-00000LDE7
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 330 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 3700K | |
| Lens Colour | Clear | |
| Dimensions | 3.45 x 3.45 x 2.36mm | |
| Series | XLamp XT-E | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 330 lm | ||
Lens Shape Dome | ||
Colour Temperature 3700K | ||
Lens Colour Clear | ||
Dimensions 3.45 x 3.45 x 2.36mm | ||
Series XLamp XT-E | ||
- COO (Country of Origin):
- CN
