Cree3.9 V White LED SMD, XLamp MC-E MCE4WT-A2-0000-000KE4

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-9442
Mfr. Part No.:
MCE4WT-A2-0000-000KE4
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

3.9 V

Radiant Flux

9500mW

Number of Pins

8

Viewing Angle

110 °

Luminous Flux

370 lm

Lens Shape

Dome

Lens Colour

Clear

Colour Temperature

5000K

Dimensions

7 x 7.5 x 4.48mm

Series

XLamp MC-E

COO (Country of Origin):
CN