Cree LED14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D0UE227H

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-7266
Mfr. Part No.:
MKRAWT-02-0000-0D0UE227H
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

14 V

Radiant Flux

15000mW

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

684 lm

Lens Shape

Square

Lens Colour

Clear

Series

XLamp MK-R

Colour Temperature

2700K

COO (Country of Origin):
CN