Cree4.4 V White LED SMD, CLN6A-MKW-CH0K0513
- RS Stock No.:
- 810-7263
- Mfr. Part No.:
- CLN6A-MKW-CH0K0513
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-7263
- Mfr. Part No.:
- CLN6A-MKW-CH0K0513
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.4 V | |
| Luminous Intensity | 102 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 85.6 lm | |
| Lens Shape | Square | |
| Colour Temperature | 3200K | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.4 V | ||
Luminous Intensity 102 mcd | ||
Number of Pins 6 | ||
Viewing Angle 115 ° | ||
Luminous Flux 85.6 lm | ||
Lens Shape Square | ||
Colour Temperature 3200K | ||
- COO (Country of Origin):
- CN
Cree High Brightness SMD White LEDs
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.
Industry standard packages
Viewing angle: 120° (CLN6 series: 115°)
Viewing angle: 120° (CLN6 series: 115°)
Cree - White LEDs
