Cree4.4 V White LED PLCC 6 SMD, CLP6B-WKW CLP6B-WKW-CD0E0453
- RS Stock No.:
- 810-7229
- Mfr. Part No.:
- CLP6B-WKW-CD0E0453
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-7229
- Mfr. Part No.:
- CLP6B-WKW-CD0E0453
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.4 V | |
| Luminous Intensity | 18 cd | |
| Number of Pins | 6 | |
| Lens Shape | Round | |
| Colour Temperature | 6800K | |
| Series | CLP6B-WKW | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.4 V | ||
Luminous Intensity 18 cd | ||
Number of Pins 6 | ||
Lens Shape Round | ||
Colour Temperature 6800K | ||
Series CLP6B-WKW | ||
- COO (Country of Origin):
- CN
