Cree14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D00J20E1
- RS Stock No.:
- 810-7219
- Mfr. Part No.:
- MKRAWT-02-0000-0D00J20E1
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-7219
- Mfr. Part No.:
- MKRAWT-02-0000-0D00J20E1
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 14 V | |
| Radiant Flux | 15000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1206 lm | |
| Lens Shape | Square | |
| Lens Colour | Clear | |
| Series | XLamp MK-R | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 14 V | ||
Radiant Flux 15000mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1206 lm | ||
Lens Shape Square | ||
Lens Colour Clear | ||
Series XLamp MK-R | ||
Colour Temperature 6500K | ||
- COO (Country of Origin):
- CN
