Cree LED White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000BGD1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-7159
Mfr. Part No.:
XTEAWT-00-0000-00000BGD1
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

130 lm

Lens Shape

Dome

Lens Colour

Clear

Colour Temperature

4750K

Series

XLamp XT-E

COO (Country of Origin):
CN