Cree White LED 3535 SMD, XLamp XP-E XPEHEW-H1-0000-00BE7

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.608

(exc. VAT)

£0.73

(inc. VAT)

RS Stock No.:
810-7124
Mfr. Part No.:
XPEHEW-H1-0000-00BE7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

3300mW

Number of Pins

2

Luminous Flux

93.9 lm

Lens Shape

Square

Lens Colour

Clear

Colour Temperature

3000K

Series

XLamp XP-E

COO (Country of Origin):
CN