Cree3.1 V Blue LED 3535 SMD, XLamp XP-E XPEBLU-L1-0000-00Y02

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-7064
Mfr. Part No.:
XPEBLU-L1-0000-00Y02
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Radiant Flux

3500mW

Number of Pins

2

Luminous Flux

30.6 lm

Lens Shape

Square

Dominant Wavelength

480 nm

Lens Colour

Clear

Series

XLamp XP-E

COO (Country of Origin):
CN