Cree LED3.1 V Blue LED 3535 SMD, XLamp XP-E XPEBLU-L1-R250-00Y01

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-6989
Mfr. Part No.:
XPEBLU-L1-R250-00Y01
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

30.6 lm

Lens Shape

Dome

Dominant Wavelength

485 nm

Series

XLamp XP-E

Lens Colour

Clear

COO (Country of Origin):
CN