Cree LED White LED PLCC 2 SMD, XLamp MX-3 MX3AWT-A1-0000-000C51

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-6913
Mfr. Part No.:
MX3AWT-A1-0000-000C51
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

2000mW

Number of Pins

2

Luminous Flux

100 lm

Lens Shape

Square

Colour Temperature

6500K

Series

XLamp MX-3

COO (Country of Origin):
CN