Cree4.2 V Green LED PLCC 4 SMD, CLM4B-GKW CLM4B-GKW-CXAYA793
- RS Stock No.:
- 810-6825
- Mfr. Part No.:
- CLM4B-GKW-CXAYA793
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-6825
- Mfr. Part No.:
- CLM4B-GKW-CXAYA793
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Green | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.2 V | |
| Luminous Intensity | 3.6 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 535 nm | |
| Series | CLM4B-GKW | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.2 V | ||
Luminous Intensity 3.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 535 nm | ||
Series CLM4B-GKW | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Cree CLM4 Series LEDs
Crees CLM4 series of 1-in-1 SMD LEDs are packaged in the industry standard PLCC4 package. Their high reliability performance allows the CLM4 LEDs to work under a wide range of environmental conditions. This feature also makes the CLM4 series ideal for use under illumination application conditions. Channel letter or general backlighting and illumination applications are ideal for the CLM4 due to its wide viewing angle. The flat top emitting surface allows these LEDs to pair well with light pipes.
Industry standard PLCC4 package
Size: 3.2 x 2.7mm
Viewing angle: 120°
Available in black and white faced
Size: 3.2 x 2.7mm
Viewing angle: 120°
Available in black and white faced
Cree - Single Colour LEDs
