Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-000000F50
- RS Stock No.:
- 810-6816
- Mfr. Part No.:
- XBDAWT-00-0000-000000F50
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-6816
- Mfr. Part No.:
- XBDAWT-00-0000-000000F50
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 3000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 122 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 6200K | |
| Series | XLamp XB-D | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Luminous Flux 122 lm | ||
Lens Shape Dome | ||
Colour Temperature 6200K | ||
Series XLamp XB-D | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
