Cree4 V Blue LED 5mm Through Hole, C5SMF-BJS C5SMF-BJS-CS24Q4T2
- RS Stock No.:
- 810-6799
- Mfr. Part No.:
- C5SMF-BJS-CS24Q4T2
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-6799
- Mfr. Part No.:
- C5SMF-BJS-CS24Q4T2
- Brand:
- Cree
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree | |
LED Colours | Blue | |
Package Type | 5mm (T-1 3/4) | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Forward Voltage | 4 V | |
Luminous Intensity | 1.1 cd | |
Number of Pins | 2 | |
Lens Shape | Oval | |
Dominant Wavelength | 475 nm | |
Lens Colour | Blue | |
Series | C5SMF-BJS | |
Select all | ||
---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 1.1 cd | ||
Number of Pins 2 | ||
Lens Shape Oval | ||
Dominant Wavelength 475 nm | ||
Lens Colour Blue | ||
Series C5SMF-BJS | ||